MikroElektronika Add-On Board Add On Board for MikroBUS Socket 1609 MHz MIKROE-6794
- RS Stock No.:
- 780-241
- Mfr. Part No.:
- MIKROE-6794
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€53.99
(exc. VAT)
€66.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.99 |
*price indicative
- RS Stock No.:
- 780-241
- Mfr. Part No.:
- MIKROE-6794
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Add On Board | |
| Product Type | Add-On Board | |
| Technology | Antenna Technology | |
| For Use With | MikroBUS Socket | |
| Kit Name | Add-On Board | |
| Maximum Frequency | 1609MHz | |
| Interface Type | I2C, UART | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Add On Board | ||
Product Type Add-On Board | ||
Technology Antenna Technology | ||
For Use With MikroBUS Socket | ||
Kit Name Add-On Board | ||
Maximum Frequency 1609MHz | ||
Interface Type I2C, UART | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add on board delivers satellite-based positioning, designed for navigation and tracking applications, utilising a Compact receiver module that enhances signal flexibility and accuracy in various environments.
Supports GPS, GLONASS, and Galileo systems for enhanced positioning accuracy
Incorporates Advanced technologies like EASY and LOCUS for improved performance
Achieves impressive tracking and acquisition sensitivities ensuring reliable operation
Facilitates UART and I2C communications for versatile connectivity with host MCUs
Related links
- MikroElektronika Add-On Board Add On Board for MikroBUS 2155 MHz MIKROE-6802
- MikroElektronika Add-On Board Add On Board for MikroBUS 1575.42 MHz MIKROE-6786
- MikroElektronika Add-On Board Add On Board for MikroBUS 2170 MHz MIKROE-6682
- MikroElektronika Add-On Board LARAL6004D-01B GPS GPS Board for mikroBUS Socket 2600 MHz MIKROE-5991
- MikroElektronika Add-On Board Cordelia-I WiFi Click Board for MikroE MikroBUS 2472 MHz MIKROE-6909
- MikroElektronika Nano LR Click EMB-LR1276S LoRa Add On Board for mikroBUS Socket 915 MHz MIKROE-4514
- MikroElektronika LR 2 Click TXB0106, RN2903 LoRa Add On Board for mikroBUS Socket 928 MHz MIKROE-4615
- MikroElektronika LR 3 Click TXB0106, 32001345 LoRa Add On Board for mikroBUS Socket 870 MHz MIKROE-4616
