MikroElektronika Add-On Board Add On Board for MikroBUS 2155 MHz MIKROE-6802
- RS Stock No.:
- 780-244
- Mfr. Part No.:
- MIKROE-6802
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€295.36
(exc. VAT)
€363.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.36 |
*price indicative
- RS Stock No.:
- 780-244
- Mfr. Part No.:
- MIKROE-6802
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| Kit Classification | Add On Board | |
| Technology | LTE | |
| For Use With | MikroBUS | |
| Kit Name | Add-On Board | |
| Maximum Frequency | 2155MHz | |
| Interface Type | UART, USB | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
Kit Classification Add On Board | ||
Technology LTE | ||
For Use With MikroBUS | ||
Kit Name Add-On Board | ||
Maximum Frequency 2155MHz | ||
Interface Type UART, USB | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board provides low-power cellular connectivity and GNSS positioning for IoT devices over LTE-M and NB-IoT networks. Its integrated design supports various applications, ensuring reliable and secure communication.
Supports wide global band coverage for LTE-M and NB-IoT connectivity
Integrates GNSS with GPS and GLONASS for accurate positioning
Offers firmware upgrading via USB Type-C for easy maintenance
Features hardware flow control for reliable UART communication
Includes tamper detection for enhanced security in sensitive applications
Related links
- MikroElektronika Add-On Board Add On Board for MikroBUS 1575.42 MHz MIKROE-6786
- MikroElektronika Add-On Board Add On Board for MikroBUS 2170 MHz MIKROE-6682
- MikroElektronika Add-On Board Add On Board for MikroBUS Socket 1609 MHz MIKROE-6794
- MikroElektronika Add-On Board Cordelia-I WiFi Click Board for MikroE MikroBUS 2472 MHz MIKROE-6909
- MikroElektronika Add-On Board LARAL6004D-01B GPS GPS Board for mikroBUS Socket 2600 MHz MIKROE-5991
- MikroElektronika Add-On Board Tarvos-e Sub GHz Click Board for MikroE 870 MHz MIKROE-6911
- MikroElektronika Click Board TCM 615 ASK Click Board for mikroBUS 868.3 MHz MIKROE-6796
- MikroElektronika NB IoT Click SIM7022 NB-IoT Add On Board, Click Board for mikroBUS 2200 MHz MIKROE-6557
