MikroElektronika Add-On Board Add On Board for MikroBUS 2170 MHz MIKROE-6682
- RS Stock No.:
- 780-243
- Mfr. Part No.:
- MIKROE-6682
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€200.22
(exc. VAT)
€246.27
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.22 |
*price indicative
- RS Stock No.:
- 780-243
- Mfr. Part No.:
- MIKROE-6682
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| Kit Classification | Add On Board | |
| Technology | LTE | |
| For Use With | MikroBUS | |
| Kit Name | Add-On Board | |
| Maximum Frequency | 2170MHz | |
| Interface Type | UART | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
Kit Classification Add On Board | ||
Technology LTE | ||
For Use With MikroBUS | ||
Kit Name Add-On Board | ||
Maximum Frequency 2170MHz | ||
Interface Type UART | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add on board is engineered for low-power cellular connectivity in IoT applications, delivering robust performance through the latest Cat. M1/NB-IoT technologies, Ideal for diverse scenarios from wearables to asset tracking.
Optimised Class 3 transmit power of up to +23dBm ensures reliable communication
Low-power operation includes wake-up control for efficient energy management
UART communication with AT command support allows for seamless integration
Easy implementation with included library functions for quick development
Related links
- MikroElektronika NB IoT 2 Click BC66-NA Dual LTE (Cat M1 and NB-IoT) Add On Board for mikroBUS Socket 2170 MHz
- MikroElektronika Add-On Board Add On Board for MikroBUS 2155 MHz MIKROE-6802
- MikroElektronika Add-On Board Add On Board for MikroBUS 1575.42 MHz MIKROE-6786
- MikroElektronika Add-On Board Add On Board for MikroBUS Socket 1609 MHz MIKROE-6794
- MikroElektronika Add-On Board Cordelia-I WiFi Click Board for MikroE MikroBUS 2472 MHz MIKROE-6909
- MikroElektronika Add-On Board LARAL6004D-01B GPS GPS Board for mikroBUS Socket 2600 MHz MIKROE-5991
- MikroElektronika Add-On Board Tarvos-e Sub GHz Click Board for MikroE 870 MHz MIKROE-6911
- MikroElektronika Click Board TCM 615 ASK Click Board for mikroBUS 868.3 MHz MIKROE-6796
