MikroElektronika Add-On Board Add On Board for MikroBUS 1575.42 MHz MIKROE-6786
- RS Stock No.:
- 780-247
- Mfr. Part No.:
- MIKROE-6786
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€32.02
(exc. VAT)
€39.38
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.02 |
*price indicative
- RS Stock No.:
- 780-247
- Mfr. Part No.:
- MIKROE-6786
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Kit Classification | Add On Board | |
| Technology | GNSS | |
| For Use With | MikroBUS | |
| Kit Name | Add-On Board | |
| Maximum Frequency | 1575.42MHz | |
| Interface Type | UART | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Kit Classification Add On Board | ||
Technology GNSS | ||
For Use With MikroBUS | ||
Kit Name Add-On Board | ||
Maximum Frequency 1575.42MHz | ||
Interface Type UART | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add on board delivers low-power satellite positioning, designed for embedded applications requiring fast acquisition and high sensitivity while ensuring consistent L1 GNSS performance across various constellations.
Supports all major L1 GNSS constellations for versatile positioning
Ultra-low-power operation enables long-term battery life
Integrates Advanced RF immunity and interference-mitigation algorithms
Incorporates jamming and spoofing detection for reliable navigation
Related links
- MikroElektronika Add-On Board Add On Board for MikroBUS 2155 MHz MIKROE-6802
- MikroElektronika Add-On Board Add On Board for MikroBUS 2170 MHz MIKROE-6682
- MikroElektronika Add-On Board Add On Board for MikroBUS Socket 1609 MHz MIKROE-6794
- MikroElektronika Add-On Board Cordelia-I WiFi Click Board for MikroE MikroBUS 2472 MHz MIKROE-6909
- MikroElektronika Add-On Board LARAL6004D-01B GPS GPS Board for mikroBUS Socket 2600 MHz MIKROE-5991
- MikroElektronika Add-On Board Tarvos-e Sub GHz Click Board for MikroE 870 MHz MIKROE-6911
- MikroElektronika Click Board TCM 615 ASK Click Board for mikroBUS 868.3 MHz MIKROE-6796
- MikroElektronika NB IoT Click SIM7022 NB-IoT Add On Board, Click Board for mikroBUS 2200 MHz MIKROE-6557
