MikroElektronika BLE 7 Click BGX13S22GA-V31 Bluetooth Low Energy MikroBus Click Board for Wellness Devices, Health,
- RS Stock No.:
- 249-3979
- Mfr. Part No.:
- MIKROE-3872
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€22.63
(exc. VAT)
€27.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.63 |
*price indicative
- RS Stock No.:
- 249-3979
- Mfr. Part No.:
- MIKROE-3872
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | MikroBus Click Board | |
| RF Technology | Bluetooth Low Energy | |
| For Use With | Wellness Devices, Health, Sports | |
| Featured Device | BGX13S22GA-V31 | |
| Kit Name | BLE 7 Click | |
| Interface Type | UART, GPIO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification MikroBus Click Board | ||
RF Technology Bluetooth Low Energy | ||
For Use With Wellness Devices, Health, Sports | ||
Featured Device BGX13S22GA-V31 | ||
Kit Name BLE 7 Click | ||
Interface Type UART, GPIO | ||
Standards/Approvals No | ||
The MikroElektronika e BLE 7 click is a Click board™ witch provide BT/BLE connectivity for any embedded application. BLE 7 click based on the BGX13S22GA-V31, a SiP module from Silicon Labs with a built-in antenna. Click board™ an ultra-small, high-performing, Bluetooth low energy module for easy integration of Bluetooth low energy connectivity (BLE) into various electronic devices.
Type BT/BLE
Interface GPIO, UART
Related links
- MikroElektronika BLE 12 Click Bluetooth Low Energy (BLE) module Bluetooth Low Energy Add On Board for mikroBUS Socket
- MikroElektronika BT-EZ Click CYBT-343026-01 Bluetooth Low Energy MikroBus Click Board for Embedded applications
- MikroElektronika BLE 9 Click BGM220P Bluetooth Low Energy Sensor Add-On Board for Beacons, Asset Tags MIKROE-4487
- MikroElektronika BLE 2 Click RN4020 Bluetooth Smart (BLE) MikroBus Click Board for connected home and more, portable
- MikroElektronika BLE TINY Click DA14531MOD, 74LVC1G3157 Bluetooth Smart (BLE) Add On Board for mikroBUS Socket 2.48 GHz
- MikroElektronika BLE TX Click Bluetooth 5.2 transmitter Bluetooth Add On Board for mikroBUS Socket 2480 MHz MIKROE-4668
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
- Digilent Pmod BLE Bluetooth Low Energy RN4870 Bluetooth Development Kit for Secure Communications, Health/Medical
