MikroElektronika BLE 9 Click BGM220P Bluetooth Low Energy Sensor Add-On Board for Beacons, Asset Tags MIKROE-4487
- RS Stock No.:
- 249-4113
- Mfr. Part No.:
- MIKROE-4487
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.82
(exc. VAT)
€35.45
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €28.82 |
| 5 - 9 | €27.38 |
| 10 + | €25.98 |
*price indicative
- RS Stock No.:
- 249-4113
- Mfr. Part No.:
- MIKROE-4487
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Sensor Add-On Board | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | Bluetooth Low Energy | |
| Technology | Bluetooth | |
| For Use With | Beacons, Asset Tags | |
| Featured Device | BGM220P | |
| Kit Name | BLE 9 Click | |
| Standards/Approvals | Bluetooth 5.2 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Sensor Add-On Board | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology Bluetooth Low Energy | ||
Technology Bluetooth | ||
For Use With Beacons, Asset Tags | ||
Featured Device BGM220P | ||
Kit Name BLE 9 Click | ||
Standards/Approvals Bluetooth 5.2 | ||
The MikroElektronika BLE 9 Click is a compact add-on board that provides BT/BLE connectivity for any embedded application. This board features the BGM220P, an RF performance Bluetooth Low Energy solution for IoT developers from Silicon Labs.
Type BT/BLE
Interface I2C, SPI, UART
Related links
- MikroElektronika BLE 12 Click Bluetooth Low Energy (BLE) module Bluetooth Low Energy Add On Board for mikroBUS Socket
- MikroElektronika BLE 7 Click BGX13S22GA-V31 Bluetooth Low Energy MikroBus Click Board for Wellness Devices
- MikroElektronika RN4678 Click RN4678 Bluetooth Low Energy, Bluetooth Classic Development Kit 2.48 GHz MIKROE-2545
- MikroElektronika WRLS 2.4GHz Click HJ-131IMH UART Bluetooth Low Energy Click, Click Board for Embedded System 2.4 GHz
- MikroElektronika BT-EZ Click CYBT-343026-01 Bluetooth Low Energy MikroBus Click Board for Embedded applications
- MikroElektronika Click Board RAK4630 Bluetooth Low Energy LoRaWAN Click Board for Smart Building Automation 868
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
- MikroElektronika RYB080I Click RYB080I Bluetooth Evaluation Board for Seamless Bluetooth Low Energy 2483.5 MHz
