Silicon Labs EZRadio Si4455 RF Transceiver Development Kit 434MHz EZR-LCDK2W-434
- RS Stock No.:
- 771-0600
- Mfr. Part No.:
- EZR-LCDK2W-434
- Manufacturer:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 771-0600
- Mfr. Part No.:
- EZR-LCDK2W-434
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| RF Technology | RF Transceiver | |
| Kit Classification | Development Kit | |
| Featured Device | Si4455 | |
| Frequency | 434MHz | |
| Kit Name | EZRadio | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
RF Technology RF Transceiver | ||
Kit Classification Development Kit | ||
Featured Device Si4455 | ||
Frequency 434MHz | ||
Kit Name EZRadio | ||
- COO (Country of Origin):
- US
Related links
- Silicon Labs EZRadio Si4455 RF Transceiver Development Kit 434MHz EZR-LEDK2W-434
- Silicon Labs EZRadio Si4455 RF Transceiver Development Kit 868MHz EZR-LEDK2W-868
- Silicon Labs EZRadio Si4455 RF Transceiver Demonstration Kit 915MHz EZR-LEDK2W-915
- Silicon Labs EZRadio Si4010, Si4355 RF Transceiver Demonstration Kit 915MHz EZR-LEDK1W-915
- Silicon Labs EZRadioPRO EZLink Si4431 RF Transceiver Development Kit 868MHz EZLC4431B1-D868
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 434 MHz
- Silicon Labs Si4010, Si4355 RF Transceiver EZR-LEDK1W-868
- Silicon Labs Mighty Gecko EFR32MG12 RF Transceiver Module for Wireless Starter Kit Mainboard 2.4 GHz SLWRB4161A
