LM397MF/NOPB Texas Instruments Comparator Open Collector O/P, 44 μs 30V 30 V 5-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€22.35

(exc. VAT)

€27.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.894€22.35
50 - 75€0.878€21.95
100 - 225€0.807€20.18
250 - 475€0.786€19.65
500 +€0.766€19.15

*price indicative

Packaging Options:
RS Stock No.:
197-7286
Mfr. Part No.:
LM397MF/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Voltage

Product Type

Comparator

Mount Type

Surface

Package Type

SOT-23

Output Type

Open Collector

Number of Channels

1

Typical Response Time

44μs

Pin Count

5

Maximum Supply Voltage

30V

Minimum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.45mm

Length

3.05mm

Series

LM397

Standards/Approvals

No

Width

1.75mm

Automotive Standard

No

Supply Current

2mA

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy