LM397MFX/NOPB Texas Instruments Comparator Open Collector O/P, 0.44 μs 30V 30 V 5-Pin SOT-23
- RS Stock No.:
- 226-4816
- Mfr. Part No.:
- LM397MFX/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save €0.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€12.58
(exc. VAT)
€15.48
(inc. VAT)
Last RS stock
- 50 left, ready to ship from another location
- Final 1,225 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.503 | €12.58 | - |
| 50 - 75 | €0.493 | €12.33 | €0.50 |
| 100 - 225 | €0.386 | €9.65 | €11.70 |
| 250 - 975 | €0.358 | €8.95 | €36.25 |
| 1000 + | €0.305 | €7.63 | €198.00 |
*price indicative
- RS Stock No.:
- 226-4816
- Mfr. Part No.:
- LM397MFX/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Type | Open Collector | |
| Number of Channels | 1 | |
| Typical Response Time | 0.44μs | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 30V | |
| Minimum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Length | 3.05mm | |
| Supply Current | 2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Type Open Collector | ||
Number of Channels 1 | ||
Typical Response Time 0.44μs | ||
Pin Count 5 | ||
Maximum Supply Voltage 30V | ||
Minimum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Length 3.05mm | ||
Supply Current 2mA | ||
Automotive Standard No | ||
Related links
- Texas Instruments Comparator Open Collector O/P, 0.44 μs 30V 30 V 5-Pin SOT-23
- LM397MF/NOPB Texas Instruments Comparator Open Collector O/P, 44 μs 30V 30 V 5-Pin SOT-23
- Texas Instruments Comparator Open Collector O/P, 200 ns 5V 3 V 5-Pin SOT-23
- LMV331M5/NOPB Texas Instruments Comparator Open Collector O/P, 200 ns 5V 3 V 5-Pin SOT-23
- TL331IDBVR Texas Instruments Comparator Open Collector O/P, 1.3 μs 36V 3 V 5-Pin SOT-23
- LMV331IDBVR Texas Instruments Comparator Open Collector O/P, 300 ns 5.5V 3 V 5-Pin SOT-23
- TLV1701AIDBVT Texas Instruments Comparator Open Collector O/P, 560 ns 36V 2.2 V 5-Pin SOT-23
- LMV331M7/NOPB Texas Instruments Comparator Open Collector O/P, 0.45 μs 5V 5 V 5-Pin SC-70
