TL331IDBVR Texas Instruments Comparator Open Collector O/P, 1.3 μs 36V 3 V 5-Pin SOT-23
- RS Stock No.:
- 121-9135
- Mfr. Part No.:
- TL331IDBVR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
€858.00
(exc. VAT)
€1,056.00
(inc. VAT)
In Stock
- 57,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.286 | €858.00 |
*price indicative
- RS Stock No.:
- 121-9135
- Mfr. Part No.:
- TL331IDBVR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Type | Open Collector | |
| Number of Channels | 1 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 700μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Type Open Collector | ||
Number of Channels 1 | ||
Typical Response Time 1.3μs | ||
Pin Count 5 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.15mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 700μA | ||
- COO (Country of Origin):
- DE
General Purpose Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- TL331IDBVR Texas Instruments Comparator Open Collector O/P, 1.3 μs 36V 3 V 5-Pin SOT-23
- Texas Instruments Comparator Open Collector O/P, 0.44 μs 30V 30 V 5-Pin SOT-23
- LMV331IDBVR Texas Instruments Comparator Open Collector O/P, 300 ns 5.5V 3 V 5-Pin SOT-23
- Texas Instruments Comparator Open Collector O/P, 200 ns 5V 3 V 5-Pin SOT-23
- LM397MF/NOPB Texas Instruments Comparator Open Collector O/P, 44 μs 30V 30 V 5-Pin SOT-23
- LM397MFX/NOPB Texas Instruments Comparator Open Collector O/P, 0.44 μs 30V 30 V 5-Pin SOT-23
- TLV1701AIDBVT Texas Instruments Comparator Open Collector O/P, 560 ns 36V 2.2 V 5-Pin SOT-23
- LMV331M5/NOPB Texas Instruments Comparator Open Collector O/P, 200 ns 5V 3 V 5-Pin SOT-23
