AP331AWRG-7 DiodesZetex Comparator Open Collector O/P, 1.3 μs 36V 2 V 5-Pin SOT-25

Subtotal (1 reel of 3000 units)*

€231.00

(exc. VAT)

€285.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.077€231.00

*price indicative

RS Stock No.:
121-9502
Mfr. Part No.:
AP331AWRG-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Comparator Type

General Purpose

Product Type

Comparator

Mount Type

Surface

Package Type

SOT-25

Output Type

Open Collector

Number of Channels

1

Typical Response Time

1.3μs

Pin Count

5

Maximum Supply Voltage

36V

Minimum Supply Voltage

2V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

AP331A

Height

1.3mm

Standards/Approvals

No

Length

3.1mm

Width

1.7mm

Supply Current

2.5mA

Automotive Standard

No

COO (Country of Origin):
CN

Single Comparators, Diodes Inc


Comparators, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy