LMV331IDCKR Texas Instruments, Comparator, Open Collector O/P, 2.7 → 5.5 V 5-Pin SC-70

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6586
Mfr. Part No.:
LMV331IDCKR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Output Type

Open Collector

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 5.5 V

Dimensions

2.15 x 1.4 x 1mm

Length

2.15mm

Width

1.4mm

Height

1mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

50 V/mV

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy