TS3704IPT STMicroelectronics 4-Channel Comparator Push Pull O/P, 2 μs 16V 3 V 14-Pin TSSOP

Subtotal (1 reel of 2500 units)*

€1,047.50

(exc. VAT)

€1,287.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.419€1,047.50

*price indicative

RS Stock No.:
168-6881
Mfr. Part No.:
TS3704IPT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Comparator

Comparator Type

General Purpose

Mount Type

Surface

Package Type

TSSOP

Output Type

Push Pull

Number of Channels

4

Typical Response Time

2μs

Pin Count

14

Minimum Supply Voltage

3V

Maximum Supply Voltage

16V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

TS3704

Standards/Approvals

No

Length

5mm

Height

1mm

Width

4.4mm

Automotive Standard

No

Supply Current

25μA

Comparators, STMicroelectronics


High-Speed Comparators, with fast response times

Low-Power Comparators with operating currents as low as 210nA

High-Temperature qualified devices

Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy