TS3704IPT STMicroelectronics 4-Channel Comparator Push Pull O/P, 2 μs 16V 3 V 14-Pin TSSOP
- RS Stock No.:
- 714-7370
- Mfr. Part No.:
- TS3704IPT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.56
(exc. VAT)
€8.07
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.656 | €6.56 |
| 50 - 90 | €0.623 | €6.23 |
| 100 - 240 | €0.56 | €5.60 |
| 250 - 490 | €0.504 | €5.04 |
| 500 + | €0.48 | €4.80 |
*price indicative
- RS Stock No.:
- 714-7370
- Mfr. Part No.:
- TS3704IPT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Type | Push Pull | |
| Number of Channels | 4 | |
| Typical Response Time | 2μs | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 16V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TS3704 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1mm | |
| Width | 4.4mm | |
| Automotive Standard | No | |
| Supply Current | 25μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Type Push Pull | ||
Number of Channels 4 | ||
Typical Response Time 2μs | ||
Pin Count 14 | ||
Maximum Supply Voltage 16V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TS3704 | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1mm | ||
Width 4.4mm | ||
Automotive Standard No | ||
Supply Current 25μA | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- TS3704IPT STMicroelectronics 4-Channel Comparator Push Pull O/P, 2 μs 16V 3 V 14-Pin TSSOP
- STMicroelectronics 4-Channel Comparator Push Pull O/P, 500 ns 10V 2.7 V 14-Pin TSSOP
- TS864IPT STMicroelectronics 4-Channel Comparator Push Pull O/P, 500 ns 10V 2.7 V 14-Pin TSSOP
- Microchip 4-Channel Comparator Push Pull O/P, 0.02 μs 5.5V 1.8 V 14-Pin TSSOP
- TLC3704IPWR Texas Instruments 4-Channel Comparator Push Pull O/P, 2.7 μs 16V 5 V 14-Pin TSSOP
- MCP6564-E/ST Microchip 4-Channel Comparator Push Pull O/P, 0.02 μs 5.5V 1.8 V 14-Pin TSSOP
- MCP6574T-E/ST Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5V 1.8 V 14-Pin TSSOP
- MCP6574T-E/SL Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5V 1.8 V 14-Pin TSSOP
