MAX923ESA+ Maxim Integrated Comparator CMOS/TTL O/P, 14 μs 11V 2.5 V 8-Pin SO-8
- RS Stock No.:
- 190-6425
- Mfr. Part No.:
- MAX923ESA+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 2 units)*
€22.56
(exc. VAT)
€27.75
(inc. VAT)
Last RS stock
- Final 175 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.56 | €11.28 |
*price indicative
- RS Stock No.:
- 190-6425
- Mfr. Part No.:
- MAX923ESA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Output Type | CMOS/TTL | |
| Typical Response Time | 14μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 11V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Supply Current | 7.5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Output Type CMOS/TTL | ||
Typical Response Time 14μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 11V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
Supply Current 7.5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
μMAX® Package Smallest 8-Pin SO (MAX921/MAX922/MAX923)
Ultra-Low 4μA Max Quiescent Current Over Extended Temp. Range (MAX921)
Power Supplies:
Single +2.5V to +11V
Dual ±1.25V to ±5.5V
Input Voltage Range Includes Negative Supply
Internal 1.182V ±1% Bandgap Reference
Adjustable Hysteresis
TTL/CMOS-Compatible Outputs
12μs Propagation Delay (10mV Overdrive)
No Switching Crowbar Current
40mA Continuous Source Current
Applications
Battery-Powered Applications
Oscillator Circuits
Threshold Detectors
Window Comparators
Related links
- MAX931ESA+ Maxim Integrated Comparator CMOS/TTL O/P, 12 μs 11V 3 V 8-Pin SOIC
- MAX941EUA+ Maxim Integrated Comparator CMOS/TTL O/P, 80 ns 5.5V 2.7 V 8-Pin μMAX
- MAX921EPA+ Maxim Integrated CMOS 14μs 2.5 → 11 V 8-Pin PDIP
- MAX941CSA+ Maxim Integrated Comparator CMOS/TTL O/P, 80 ns 5.5V 2.7 V 8-Pin SO-8
- MAX941ESA+ Maxim Integrated Comparator CMOS/TTL O/P, 80 ns 5.5V 2.7 V 8-Pin SO-8
- MAX931CSA+ Maxim Integrated Comparator CMOS/TTL O/P, 12 μs 8-Pin SOIC
- MAX9140EUK+T Maxim Integrated Comparator CMOS/TTL O/P, 40 ns 5.5V 2.7 V 5-Pin SOT-23
- MAX9144EUD+ Maxim Integrated 4-Channel Comparator CMOS/TTL O/P, 40 ns 5.5V 2.7 V 14-Pin TSSOP
