RND Compartment Box
- RS Stock No.:
- 283-4563
- Distrelec Article No.:
- 300-79-511
- Mfr. Part No.:
- RND 550-00101
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-4563
- Distrelec Article No.:
- 300-79-511
- Mfr. Part No.:
- RND 550-00101
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Compartment Box | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Compartment Box | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- RND Compartment Box
- RND 10 Cell Clear Polypropylene Compartment Box, 31mm x 165mm x 112mm
- RND Hex Non-Slip Handle Plastic Box Slotted Universal Socket Piece Tool
- RND RND 550-00259 Fine Flush ESD Safe Box Joint
- RND Connector Test Lead
- RND Telephone Cable 3 m
- RND RND 455 Series Black ABS Desktop Enclosure 54 mm
- RND
