RND Connector Test Lead
- RS Stock No.:
- 283-2788
- Distrelec Article No.:
- 301-57-923
- Mfr. Part No.:
- RND 350-00101
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-2788
- Distrelec Article No.:
- 301-57-923
- Mfr. Part No.:
- RND 350-00101
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Connector Test Lead | |
| Distrelec Product Id | 30157923 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Connector Test Lead | ||
Distrelec Product Id 30157923 | ||
- COO (Country of Origin):
- FR
Related links
- RND Connector Test Lead
- RND Connector Test Lead Red, 900 mm Lead Length
- RND Connector Test Lead 12A Black
- RND Connector Test Lead 12A 60V dc 500 mm Lead Length
- RND Connector Test Lead 12A 60V dc 500 mm Lead Length
- RND Connector Test Lead 12A 60V dc 1 mm Lead Length
- RND Test Lead Red
- RND RND 350-00003 Test Lead CAT III, 10A
