Leitz Sitting/Standing Organiser 270 mm x 800mm x 103 mm
- RS Stock No.:
- 652-270
- Mfr. Part No.:
- 65490000
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€75.50
(exc. VAT)
€92.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.50 |
*price indicative
- RS Stock No.:
- 652-270
- Mfr. Part No.:
- 65490000
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Work Position | Sitting/Standing | |
| Product Type | Organiser | |
| Wheeled | No | |
| Keyboard Shelf | No | |
| Material | Wood | |
| Colour | White | |
| Depth | 103mm | |
| Height | 270mm | |
| Adjustable Height | No | |
| Width | 800mm | |
| CPU Compartment | No | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Work Position Sitting/Standing | ||
Product Type Organiser | ||
Wheeled No | ||
Keyboard Shelf No | ||
Material Wood | ||
Colour White | ||
Depth 103mm | ||
Height 270mm | ||
Adjustable Height No | ||
Width 800mm | ||
CPU Compartment No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Pegboard Desk Organiser with laptop holder is designed to transform your workspace into a clutter-free zone while promoting ergonomic working conditions. This innovative organiser raises your laptop to the Ideal height, helping to alleviate neck and back strain during prolonged use. It includes versatile storage solutions for essential items, like headsets, notepads, and smartphones, keeping your desk tidy and your essential tools within reach. Crafted from Durable MDF and featuring a modern minimalist aesthetic, the desk organiser seamlessly complements various desk styles and is easy to install without drilling. Engineered in Germany, it offers a high-quality solution for both home and office environments, enhancing organisation and productivity for every user.
Vertical pegboard design optimises desk space and organisation
Laptop holder accommodates devices up to 15 inches, raising them to comfortable viewing heights
Includes four practical accessories MADE from 85% recycled plastic for a sustainable office solution
Two adjustable height settings for the laptop holder cater to individual ergonomic needs
Innovative clamp mount installation is straightforward, requiring no drilling
Soft rubber pads safeguard the desk surface from scratches and damage
Compatible with most desks, featuring a maximum tabletop thickness of 35mm
Equipped with hanging hooks for bags and jackets, enhancing convenience
Modern and minimalist design adds a touch of elegance to any workspace
Promotes clear desk policies, encouraging efficiency and focus in both home and office settings
Related links
- Leitz Sitting/Standing Organiser 330 mm x 450mm x 61 mm
- Leitz Sitting/Standing PC Stand 1.14 m x 600mm x 800 mm
- Leitz Sitting/Standing PC Stand 310 mm x 350mm x 700 mm
- Leitz Sitting/Standing PC Stand 380 mm x 420mm x 800 mm
- Leitz Sitting/Standing PC Stand 1.3 m x 600mm x 800 mm
- Leitz Sitting/Standing Computer Desk 800 mm x 720mm x 1.4 m
- Leitz Sitting/Standing Computer Desk 700 mm x 720mm x 1.2 m
- StarTech.com Sitting/Standing Computer Desk 1.2 m x 800mm x 600 mm
