Leitz Sitting/Standing Organiser 330 mm x 450mm x 61 mm
- RS Stock No.:
- 652-269
- Mfr. Part No.:
- 65480000
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€49.85
(exc. VAT)
€61.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.85 |
*price indicative
- RS Stock No.:
- 652-269
- Mfr. Part No.:
- 65480000
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Work Position | Sitting/Standing | |
| Product Type | Organiser | |
| Wheeled | No | |
| Keyboard Shelf | No | |
| Material | Wood | |
| Colour | White | |
| Depth | 61mm | |
| Adjustable Height | No | |
| Height | 330mm | |
| Width | 450mm | |
| CPU Compartment | No | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Work Position Sitting/Standing | ||
Product Type Organiser | ||
Wheeled No | ||
Keyboard Shelf No | ||
Material Wood | ||
Colour White | ||
Depth 61mm | ||
Adjustable Height No | ||
Height 330mm | ||
Width 450mm | ||
CPU Compartment No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Small Pegboard Desk Organiser is expertly designed to optimise your workspace while maintaining a tidy desk. This innovative vertical organiser is perfect for homes and offices alike, allowing you to keep everything from headsets to notepads neatly stored and easily accessible. Its sleek and modern design features Durable 8mm MDF construction, ensuring stability and strength while freeing up valuable surface area. With three included storage accessories MADE from 85% recycled plastic, you can personalise your set-up to suit your unique needs. Compatible with most desks with a thickness of up to 35mm, the installation is straightforward, requiring no drilling, and soft rubber pads protect your desk from scratches. Whether you are encouraging clear desk policies or enhancing productivity, this pegboard organiser is a must-have addition to your workspace.
Compact dimensions of 42cm x 25cm make it Ideal for maximising desk space
Easy installation with clamp mount and provided Allen key, requiring no drilling
Includes three functional accessories: a note pad holder, a pen holder, and a headset hook
Made from 85% post-consumer recycled plastic, supporting sustainability efforts
Modern, minimalist design with curved corners enhances aesthetic appeal
Durable MDF construction ensures longevity while maintaining a sleek profile
Compatible with desks having a maximum thickness of 35mm for versatile use
Promotes organised work environments contributing to improved productivity
Encourages a comfortable workspace enhancing mental and physical wellness
Related links
- Leitz Sitting/Standing Organiser 270 mm x 800mm x 103 mm
- Leitz Sitting/Standing PC Stand 1.14 m x 600mm x 800 mm
- Leitz Sitting/Standing PC Stand 310 mm x 350mm x 700 mm
- Leitz Sitting/Standing PC Stand 380 mm x 420mm x 800 mm
- Leitz Sitting/Standing PC Stand 1.3 m x 600mm x 800 mm
- Leitz Sitting/Standing Computer Desk 800 mm x 720mm x 1.4 m
- Leitz Sitting/Standing Computer Desk 700 mm x 720mm x 1.2 m
- StarTech.com Sitting/Standing Computer Workstation 1.14 m x 600mm x 800 mm
