InvenSense Omni-Directional, Surface Microphone Condenser -38dB

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
218-2219
Mfr. Part No.:
ICS-40212
Manufacturer:
InvenSense
Find similar products by selecting one or more attributes.
Select all

Brand

InvenSense

Product Type

Microphone Condenser

Sensitivity

-38dB

Directivity

Omni-Directional

Standard Operating Voltage

3.63V dc

Mount Type

Surface

Output Impedance

0.19kΩ

Signal to Noise Ratio

66dB

Minimum Operating Temperature

-40°C

Maximum Frequency

20kHz

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS/WEEE

Series

ICS

Termination Style

Solder

Height

980μm

Minimum Frequency

35Hz

COO (Country of Origin):
TW
The InvenSense ICS series is an analog MEMS microphone with very high dynamic range and a low-power always on mode. It includes a MEMS microphone element, an impedance converter, and an output amplifier.

Analog output

Extended frequency response from 35 Hz to 20 kHz

Compatible with Sn/Pb and Pb-free solder processes

RoHS/WEEE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy