InvenSense Omni-Directional, Surface 4.72 mm Microphone Condenser -32dB
- RS Stock No.:
- 218-2231
- Mfr. Part No.:
- ICS-40730
- Manufacturer:
- InvenSense
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 218-2231
- Mfr. Part No.:
- ICS-40730
- Manufacturer:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Product Type | Microphone Condenser | |
| Sensitivity | -32dB | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 3.63V dc | |
| Mount Type | Surface | |
| Output Impedance | 0.75kΩ | |
| Signal to Noise Ratio | 74dB | |
| Diameter | 4.72mm | |
| Maximum Frequency | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Frequency | 25Hz | |
| Height | 3.5mm | |
| Series | ICS-40730 | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS/WEEE | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Product Type Microphone Condenser | ||
Sensitivity -32dB | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 3.63V dc | ||
Mount Type Surface | ||
Output Impedance 0.75kΩ | ||
Signal to Noise Ratio 74dB | ||
Diameter 4.72mm | ||
Maximum Frequency 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Frequency 25Hz | ||
Height 3.5mm | ||
Series ICS-40730 | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS/WEEE | ||
- COO (Country of Origin):
- TW
The InvenSense ICS series is an ultra‐low noise, differential analog output, bottom‐ported MEMS microphone.. It includes a MEMS microphone element, an impedance converter, a differential output amplifier and an enhanced RF package. It is used in smartphones, security and surveillance, voice control and activation, microphone arrays and etc.
Enhanced RF performance
Extended frequency response from 25 Hz to 20 kHz
Compatible with Sn/Pb and Pb-free solder processes
RoHS/WEEE compliant
Related links
- InvenSense Omni-Directional, Surface 4.72 mm Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface 750 μm Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface Microphone Condenser -43dB
- InvenSense Omni-Directional, Surface Microphone Condenser -38dB
- InvenSense Omni-Directional, Surface Microphone Condenser -37dB
- InvenSense Omni-Directional, Surface Microphone Condenser -26dB
- InvenSense Omni-Directional Microphone Condenser -44dB
