STMicroelectronics Omni-Directional, Surface Microphone Condenser 1dB
- RS Stock No.:
- 233-3019
- Mfr. Part No.:
- MP23DB01HPTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.78
(exc. VAT)
€8.34
(inc. VAT)
Last RS stock
- Final 3,510 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.356 | €6.78 |
| 50 - 245 | €1.288 | €6.44 |
| 250 - 495 | €1.272 | €6.36 |
| 500 + | €1.258 | €6.29 |
*price indicative
- RS Stock No.:
- 233-3019
- Mfr. Part No.:
- MP23DB01HPTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microphone Condenser | |
| Sensitivity | 1dB | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 3.6V dc | |
| Mount Type | Surface | |
| Signal to Noise Ratio | 65.5dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Frequency | 3.3MHz | |
| Maximum Operating Temperature | 85°C | |
| Series | MP23DB01HP | |
| Height | 980μm | |
| Standards/Approvals | No | |
| Minimum Frequency | 1.5MHz | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microphone Condenser | ||
Sensitivity 1dB | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 3.6V dc | ||
Mount Type Surface | ||
Signal to Noise Ratio 65.5dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Frequency 3.3MHz | ||
Maximum Operating Temperature 85°C | ||
Series MP23DB01HP | ||
Height 980μm | ||
Standards/Approvals No | ||
Minimum Frequency 1.5MHz | ||
The STMicroelectronics MP23DB01HP is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC Interface with stereo operation capability. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC Interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format.
Omnidirectional digital microphone
Very low distortion / very high AOP
135 dBSPL acoustic overload point
Multiple performance modes (sleep, low-power, performance)
Typ. current consumption
2 μA (sleep mode)
285 μA (low-power mode)
800 μA (performance mode)
Sensitivity matching
PDM single-bit output with option for stereo configuration
RHLGA package
Bottom-port design
SMD-compliant
EMI-shielded
ECOPACK, RoHS and Green compliant
Related links
- STMicroelectronics Omni-Directional, Surface Microphone Condenser 1dB
- InvenSense Omni-Directional, Surface Microphone Condenser -43dB
- InvenSense Omni-Directional, Surface Microphone Condenser -37dB
- InvenSense Omni-Directional, Surface Microphone Condenser -26dB
- InvenSense Omni-Directional, Surface Microphone Condenser -32dB
- InvenSense Omni-Directional, Surface Microphone Condenser -38dB
- RS PRO Omni-Directional, Surface 6 mm Microphone Condenser -42dB
- PUI Audio Omni-Directional, Surface Microphone -42dB
