Same Sky Omni-Directional, Pin 6 mm Condenser Microphone Component -42dB

Get a bulk buy discount

Add 10 more to save €0.44

View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.56

(exc. VAT)

€5.61

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 480 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 5€0.912€4.56-
10 - 15€0.868€4.34€0.44
20 - 25€0.826€4.13€1.72
30 - 45€0.78€3.90€3.96
50 +€0.744€3.72€8.40

*price indicative

Packaging Options:
RS Stock No.:
259-6173
Mfr. Part No.:
CMC-5042PF-AC
Manufacturer:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Condenser Microphone Component

Sensitivity

-42dB

Directivity

Omni-Directional

Standard Operating Voltage

2V dc

Mount Type

Pin

Output Impedance

2.2kΩ

Signal to Noise Ratio

56dB

Diameter

6mm

Minimum Operating Temperature

-20°C

Maximum Frequency

20kHz

Maximum Operating Temperature

70°C

Series

CMC

Standards/Approvals

RoHS

Termination Style

Solder Pin

Minimum Frequency

100Hz

Height

5mm

Supply Current

500μA

COO (Country of Origin):
CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of pin mount and a sensitivity of -42 dB. The rated operating voltage is 1.5 V.

Output impedance is 0.68 kΩ

Material is Al

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy