Same Sky Omni-Directional, Surface Condenser Microphone Component -42dB
- RS Stock No.:
- 259-6224
- Mfr. Part No.:
- CMM-2718AT-42308-TR
- Manufacturer:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6224
- Mfr. Part No.:
- CMM-2718AT-42308-TR
- Manufacturer:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Sensitivity | -42dB | |
| Product Type | Condenser Microphone Component | |
| Directivity | Omni-Directional | |
| Standard Operating Voltage | 2V dc | |
| Mount Type | Surface | |
| Output Impedance | 300Ω | |
| Signal to Noise Ratio | 60dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Frequency | 10kHz | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Series | CMM | |
| Termination Style | Surface Mount | |
| Minimum Frequency | 100Hz | |
| Supply Current | 80μA | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Sensitivity -42dB | ||
Product Type Condenser Microphone Component | ||
Directivity Omni-Directional | ||
Standard Operating Voltage 2V dc | ||
Mount Type Surface | ||
Output Impedance 300Ω | ||
Signal to Noise Ratio 60dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Frequency 10kHz | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Series CMM | ||
Termination Style Surface Mount | ||
Minimum Frequency 100Hz | ||
Supply Current 80μA | ||
- COO (Country of Origin):
- CN
The CUI devices condenser microphone components with an omnidirectional directivity with a mounting type of surface mount and a sensitivity of -42 dB. The rated operating voltage is 3 V.
Output impedance is 2.2 kΩ
Material is Al
Related links
- Same Sky Omni-Directional, Surface Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Surface 4 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Surface Condenser Microphone Component -38dB
- Same Sky Omni-Directional, Pin 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Lead Wire 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, PCB 6 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Pin 9.7 mm Condenser Microphone Component -42dB
- Same Sky Omni-Directional, Terminal 9.7 mm Condenser Microphone Component -42dB
