HellermannTyton PSR32 Conduit, 32 mm Nominal Diameter, PVC, Grey 30 m
- RS Stock No.:
- 433-539
- Mfr. Part No.:
- 166-40005
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 30 metres)*
€607.60
(exc. VAT)
€747.35
(inc. VAT)
- Ready to ship from 25 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €607.60 | €20.253 |
*price indicative
- RS Stock No.:
- 433-539
- Mfr. Part No.:
- 166-40005
- Manufacturer:
- HellermannTyton
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 32mm | |
| Material | PVC | |
| Product Type | Conduit | |
| Series | PSR32 | |
| Colour | Grey | |
| Length | 30m | |
| IP Rating | IP67, IP54, IP68, IP69K, IP66, IP40, IP65 | |
| Resistance Features | Acid Resistant, Oil Resistant, Flame Retardant, Impact Resistant, High Abrasion Resistant, Low Toxicity, Sulphur Free, Anti-Fatigue, Low Smoke | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V0, IEC 61386, UL 94 HB, EN IEC 61386, UL 94 V2 | |
| Minimum Bend Radius | 60mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 32mm | ||
Material PVC | ||
Product Type Conduit | ||
Series PSR32 | ||
Colour Grey | ||
Length 30m | ||
IP Rating IP67, IP54, IP68, IP69K, IP66, IP40, IP65 | ||
Resistance Features Acid Resistant, Oil Resistant, Flame Retardant, Impact Resistant, High Abrasion Resistant, Low Toxicity, Sulphur Free, Anti-Fatigue, Low Smoke | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V0, IEC 61386, UL 94 HB, EN IEC 61386, UL 94 V2 | ||
Minimum Bend Radius 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Stainless Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Polyvinyl Chloride, Grey
