HellermannTyton PSRSC16 Conduit, 16 mm Nominal Diameter, PVC, Grey 30 m

Subtotal (1 reel of 30 metres)*

€352.70

(exc. VAT)

€433.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€352.70€11.757

*price indicative

RS Stock No.:
433-540
Mfr. Part No.:
166-40302
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

16mm

Material

PVC

Product Type

Conduit

Series

PSRSC16

Colour

Grey

Length

30m

Resistance Features

Temperature Resistant, Oil Resistant

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

70°C

Standards/Approvals

FDA, DET Norske Veritas, HACCP, REACH Directive (EC) no. 1907/2006, GL, UL94 HB, EC No. 1935/2004, ABS, BV

Hazardous Area Certification

No

Minimum Bend Radius

50mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Spiral-reinforced pvc conduit provides durable and flexible cable protection with self-extinguishing properties. Easy to feed cables for quick installation. Compatible with PSR fittings and PSRSC metal fittings for secure connections. Ideal for industrial and electrical applications.

Flexible

Easy to clean outside surface

Withstands some torsional movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy