HellermannTyton PSRSC40 Conduit, 40 mm Nominal Diameter, PVC, Grey 30 m
- RS Stock No.:
- 440-651
- Mfr. Part No.:
- 166-40306
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 30 metres)*
€918.25
(exc. VAT)
€1,129.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €918.25 | €30.608 |
*price indicative
- RS Stock No.:
- 440-651
- Mfr. Part No.:
- 166-40306
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Nominal Diameter | 40mm | |
| Material | PVC | |
| Product Type | Conduit | |
| Series | PSRSC40 | |
| Colour | Grey | |
| Length | 30m | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -5°C | |
| Resistance Features | Oil Resistant, Temperature Resistant | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 HB, UL 94 V2, UL 94 V0, EN IEC 61386, IEC 61386 | |
| Minimum Bend Radius | 190mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Nominal Diameter 40mm | ||
Material PVC | ||
Product Type Conduit | ||
Series PSRSC40 | ||
Colour Grey | ||
Length 30m | ||
IP Rating IP68 | ||
Minimum Operating Temperature -5°C | ||
Resistance Features Oil Resistant, Temperature Resistant | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 HB, UL 94 V2, UL 94 V0, EN IEC 61386, IEC 61386 | ||
Minimum Bend Radius 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Spiral-reinforced pvc conduit provides durable and flexible cable protection with self-extinguishing properties. Easy to feed cables for quick installation. Compatible with PSR fittings and PSRSC metal fittings for secure connections. Ideal for industrial and electrical applications.
Flexible
Easy to clean outside surface
Withstands some torsional movement
Related links
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- HellermannTyton Stainless Steel, Grey
- HellermannTyton Galvanised Steel, Grey
- HellermannTyton Polyvinyl Chloride, Grey
