MiniTec Screw, Connecting Component
- RS Stock No.:
- 835-504
- Mfr. Part No.:
- 21.1397/0-010
- Manufacturer:
- MiniTec
Subtotal (1 bag of 10 units)*
€11.53
(exc. VAT)
€14.18
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €11.53 | €1.153 |
*price indicative
- RS Stock No.:
- 835-504
- Mfr. Part No.:
- 21.1397/0-010
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Screw | |
| Product Type | Connecting Component | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 85mm | |
| Product System | Profile Assembly System | |
| Series | 21.1397/0-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Screw | ||
Product Type Connecting Component | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 85mm | ||
Product System Profile Assembly System | ||
Series 21.1397/0-010 | ||
RoHS Status: Exempt
The MiniTec Mounting angle is designed for robust and effective installation of aluminium profiles. Its primary function is to ensure secure fastening and alignment in various construction applications.
Made from Durable aluminium die-casting for enhanced longevity
Blasted finish provides a superior aesthetic and improved grip
Compatible with existing constructions for seamless integration
Weighs just 0.281 kg, making it lightweight yet strong
Related links
- MiniTec Screw, Connecting Component
- MiniTec M8 Screw, Connecting Component
- MiniTec M6 Screw, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec M4 Square Nut, Connecting Component
- MiniTec Cross Connector, Connecting Component
- MiniTec Quick-Lock Fastener, Connecting Component
- MiniTec M8 Quick-Lock Fastener, Connecting Component
