MiniTec Cross Connector, Connecting Component
- RS Stock No.:
- 835-621
- Mfr. Part No.:
- 21.0006/0-010
- Manufacturer:
- MiniTec
Subtotal (1 bag of 10 units)*
€92.29
(exc. VAT)
€113.52
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €92.29 | €9.229 |
*price indicative
- RS Stock No.:
- 835-621
- Mfr. Part No.:
- 21.0006/0-010
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Cross Connector | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 42.5mm | |
| Product System | Profile Assembly System | |
| Series | 21.0006/0-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Cross Connector | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 42.5mm | ||
Product System Profile Assembly System | ||
Series 21.0006/0-010 | ||
RoHS Status: Exempt
The MiniTec Connector is designed for seamless connections across diverse profiles, particularly within the profile series 45. It facilitates secure attachments, allowing for reliable retrofitting in existing construction frameworks.
Steel construction ensures durability with a galvanized finish
Pre-assembled M6 threaded pin simplifies installation
Lightweight design at 0.035 kg per piece enhances ease of handling
Compatible with ESD implementations for enhanced safety
Related links
- MiniTec Screw, Connecting Component
- MiniTec M8 Screw, Connecting Component
- MiniTec M4 Square Nut, Connecting Component
- MiniTec M6 Screw, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec Quick-Lock Fastener, Connecting Component
- MiniTec M8 Quick-Lock Fastener, Connecting Component
- MiniTec M8 T-Head Bolt, Connecting Component
