Bosch Rexroth M8 T-Head Bolt, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm

Subtotal (1 pack of 100 units)*

€175.90

(exc. VAT)

€216.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€175.90€1.759

*price indicative

RS Stock No.:
197-1390
Mfr. Part No.:
3842528724
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

T-Head Bolt

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M8

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

40mm

Product System

MGE

Standards/Approvals

No

Series

T‑Head Bolts

RoHS Status: Exempt

The Bosch Rexroth's T-bolt series provides Secure, conductive connection & notch at bolt end as marker for identifying correct position.

Profile finishing is not required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy