Bosch Rexroth S6 Angular Cover Cap, Connecting Component, Strut Profile 30 mm, Groove Size 8 → 10 mm²

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€41.70

(exc. VAT)

€51.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€41.70€4.17
5 - 9€40.05€4.005
10 - 24€39.20€3.92
25 +€38.36€3.836

*price indicative

RS Stock No.:
200-7310
Mfr. Part No.:
3842548850
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Angular Cover Cap

Product Type

Connecting Component

Compatible Groove Size

8 → 10 mm²

Compatible Strut Profile

30 mm

Thread Size

S6

Material

Polypropylene

Structural Element Type

Connector Bracket & Joint

Length

120mm

Standards/Approvals

No

Series

T-Slot Stone

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Angular Cover Cap Type, Signal Grey Colour - 3842548850


Seal the deal on your structure with this connecting component from Bosch Rexroth. lt's a cap that covers an angular connector to keep grime out and give a streamlined finish. Centering lugs help with the accurate positioning of this accessory, making assembly a piece of cake. For flexibility, you can break the lugs off to install the unit on right-angled surfaces. As its profile doesn't need finishing, this cap arrives ready to be put in its place.

Features & Benefits


• Weighs only 18.6g so won't put strain on your structure

• Made from polypropylene that's heat resistant for durability

• Comes in a pack of 20 so you have a supply on hand

Applications


• Research and development facilities

• Warehouses

• Industrial control equipment

• Clean rooms

What connecting bracket does this cap pair with?


This cap is sized to accurately fit an angular bracket with a 30mm strut profile (390-1827).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy