Bosch Rexroth M8 Mounting Bracket, Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm
- RS Stock No.:
- 200-7320
- Mfr. Part No.:
- 3842504760
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€73.59
(exc. VAT)
€90.52
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €73.59 | €7.359 |
| 5 - 9 | €70.65 | €7.065 |
| 10 - 24 | €69.16 | €6.916 |
| 25 + | €67.71 | €6.771 |
*price indicative
- RS Stock No.:
- 200-7320
- Mfr. Part No.:
- 3842504760
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Mounting Bracket | |
| Compatible Strut Profile | 30 mm, 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M8 | |
| Material | Die Cast Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 40mm | |
| Standards/Approvals | No | |
| Series | GUSSET | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Mounting Bracket | ||
Compatible Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M8 | ||
Material Die Cast Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Length 40mm | ||
Standards/Approvals No | ||
Series GUSSET | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Mounting Bracket Type, Die-Cast Zinc Material - 3842504760
Need an easy way to join strut profiles during construction? Get a helping hand from this mounting bracket connecting component from Bosch Rexroth. It comes with centering lugs, so achieves a secure, vibration-proof hold. Thanks to its die-cast zinc body, the unit is resistant to impact and corrosion, so you can rely on it for long-term performance in harsh environments. It's compatible with 30, 40, 50 and 60mm strut profiles with a groove size of 10mm, making it a versatile workmate to have on your team.
Features & Benefits
• ESD-safe for use near sensitive electrical equipment
• Bracket edges are rounded to ensure they're snag-free
• Supplied in a pack of 10 to see you through bigger jobs
Applications
• Laboratories
• Process and packaging machinery
• Warehouses
What tools do I need to install this component?
To install this connector, all you need is a simple screwdriver.
Related links
- Bosch Rexroth M8 Mounting Bracket Strut Profile 30 mm 45 mm 60 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 30 mm 45 mm 60 mm, Groove Size 8
- Bosch Rexroth M8 Mounting Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Suspension Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Foundation Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Inner Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Type R Bracket Strut Profile 40 mm 50 mm Groove Size 8 to 10 mm²
