Bosch Rexroth M8 Mounting Bracket, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm
- RS Stock No.:
- 200-7336
- Mfr. Part No.:
- 3842352009
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.14
(exc. VAT)
€11.24
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.14 |
| 5 - 9 | €8.77 |
| 10 - 24 | €8.61 |
| 25 + | €8.41 |
*price indicative
- RS Stock No.:
- 200-7336
- Mfr. Part No.:
- 3842352009
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Mounting Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M8 | |
| Material | Aluminium, Die Cast Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 43mm | |
| Product System | MGE | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Mounting Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M8 | ||
Material Aluminium, Die Cast Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 43mm | ||
Product System MGE | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Mounting Bracket Type, 2,000N Force Rating - 3842352009
Speed through assembling your shelves with this mounting bracket connecting component from Bosch Rexroth. As it fits together with just two bolts, slotting struts together is quick and doesn't need any special tools. The bracket comes with M8 threaded fasteners, so you can install it straight away without rummaging for fixings. Damp areas are no match for it, thanks to its corrosion-resistant aluminium construction. With a 2,000N force rating, this is a sturdy choice that makes light work of heavy loads.
• No profile finishing needed, reducing installation time
• ESD-safe to keep electronics protected against hazardous static discharge
Applications
• Beverage production
• Automated production lines
• Small parts manufacture
The Bosch Rexroth bracket 43x42 with centering lugs for rapid, precise assembly and protection against turning. It has centering lugs that can be easily broken off for assembly on plates or at right angles to the slot.
What groove size does this bracket fit?
Profile finishing is not required
This bracket works with a groove size of 10mm and fits 40, 45, 50 and 60mm strut profiles, so it's a versatile part.
Related links
- Bosch Rexroth M8 Mounting Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 30 mm 45 mm 60 mm, Groove Size 8
- Bosch Rexroth M8 Suspension Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Foundation Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Inner Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Type R Bracket Strut Profile 40 mm 50 mm Groove Size 8 to 10 mm²
