Bosch Rexroth M8 Mounting Bracket, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm
- RS Stock No.:
- 200-7335
- Mfr. Part No.:
- 3842348526
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€7.79
(exc. VAT)
€9.58
(inc. VAT)
In Stock
- 319 unit(s) ready to ship from another location
- Plus 445 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €7.79 | €3.895 |
| 5 - 9 | €7.50 | €3.75 |
| 10 - 24 | €7.33 | €3.665 |
| 25 + | €7.17 | €3.585 |
*price indicative
- RS Stock No.:
- 200-7335
- Mfr. Part No.:
- 3842348526
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Mounting Bracket | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M8 | |
| Material | Die Cast Aluminium, Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 43mm | |
| Product System | MGE | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Mounting Bracket | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M8 | ||
Material Die Cast Aluminium, Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 43mm | ||
Product System MGE | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Bosch Rexroth Connecting Component, Mounting Bracket Type, M8 Thread - 3842348526
When you need a strong connection between two parts in your workstation, go for this sturdy mounting bracket from Bosch Rexroth. Assembly is a doddle thanks to its lugs, which allow for precise positioning before the bracket is secured with a nut. The lugs also prevent twisting so you can rest assured you'll achieve a firm hold. This product is made from die-cast aluminium that's not only lightweight but also strong and heat-resistant.
Features & Benefits
• Fits 40, 45, 50 and 60mm strut profiles for easy compatibility
• No need for profile finishing, speeding up your process
• 43mm length for compact functionality
Applications
• Storage units
• Warehouses
• Retail
Can the lugs be removed?
Yes, the lugs can be easily broken off with pliers. This can be particularly useful if you're assembling on plates or at right angles.
Related links
- Bosch Rexroth M8 Mounting Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 30 mm 45 mm 60 mm, Groove Size 8
- Bosch Rexroth M8 Mounting Bracket Strut Profile 50 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 80 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 60 mm, Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 100 x 100 mm, Groove Size 10 mm
- Bosch Rexroth M8 Suspension Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
