Bosch Rexroth T-Connector, Connecting Component, Strut Profile 28 mm, Tube Size 8.3 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€82.13

(exc. VAT)

€101.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€82.13€8.213
5 - 9€78.84€7.884
10 - 24€77.21€7.721
25 +€75.57€7.557

*price indicative

RS Stock No.:
200-7385
Mfr. Part No.:
3842536002
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

T-Connector

Product Type

Connecting Component

Compatible Strut Profile

28 mm

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

60mm

Compatible Tube Size

8.3 mm

Product System

Flow Sack Systems

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch Rexroth tubular cross tie is space saving and it has visually appealing design. The brackets are use for easy assembly.

Elongated hole for longitudinal compensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy