Bosch Rexroth M5 Parallel Connector, Connecting Component, Strut Profile 8 mm, Groove Size 8 mm
- RS Stock No.:
- 267-0635
- Mfr. Part No.:
- 3842542737
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€6.73
(exc. VAT)
€8.28
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 10 November 2026
- Plus 80 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.73 |
*price indicative
- RS Stock No.:
- 267-0635
- Mfr. Part No.:
- 3842542737
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Parallel Connector | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 8 mm | |
| Thread Size | M5 | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Parallel Connector | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 8 mm | ||
Thread Size M5 | ||
Material Stainless Steel | ||
Structural Element Type Fixing & Connection Element | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- CN
Bosch Rexroth Connecting Component, Parallel Connector Type, M5 Thread - 3842542737
Want to link up your struts in various positions? Go for this connecting component from Bosch Rexroth. It's a parallel connector that lets you join two strut profiles at matching angles, ensuring a strong and seamless connection. Sliding blocks made of galvanised steel and springs constructed from stainless steel provide durability and corrosion resistance for long-lasting use. Supplied in packs of 10, you'll have plenty on hand for multiple jobs or complex structures.
Features & Benefits
• Connectable in any position for a flexible setup
• Absorbs transferable displacement forces up to 600N
• M5 thread size makes installation a breeze without complex tools
Applications
• Warehouse equipment
• Conveyor systems
• Aerospace industry
What accessories do I need to install this component?
This component consists of a sliding block with a spring, a swivel-in sliding block with a spring, and a countersunk M5 screw. You'll have everything you need at your fingertips for swift assembly.
Related links
- Bosch Rexroth M5 Parallel Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M5 Parallel Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M5 Connecting Component Groove Size 8 mm
- Bosch Rexroth M5 Connecting Component Groove Size 8 mm
- Bosch Rexroth Quick Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M8 T-Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth D11 mm Quick Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
