Bosch Rexroth M5 Angle Bracket, Connecting Component, Strut Profile 10 mm
- RS Stock No.:
- 277-6665
- Mfr. Part No.:
- 3842536320
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€51.35
(exc. VAT)
€63.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.35 |
*price indicative
- RS Stock No.:
- 277-6665
- Mfr. Part No.:
- 3842536320
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Angle Bracket | |
| Compatible Strut Profile | 10 mm | |
| Thread Size | M5 | |
| Material | Galvanised, Aluminium (Bracket), Fastening Material: Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Standards/Approvals | No | |
| Series | 3842 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Angle Bracket | ||
Compatible Strut Profile 10 mm | ||
Thread Size M5 | ||
Material Galvanised, Aluminium (Bracket), Fastening Material: Steel | ||
Structural Element Type Fixing and Connection Element | ||
Standards/Approvals No | ||
Series 3842 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Potential fix for ensuring the defined grounding of surface elements, such as side panels, might involve using grounding straps or wires to establish an electrical connection between the elements and a reliable ground source. This helps prevent electrostatic discharge and ensures proper grounding to reduce the risk of static electricity build up and related issues, such as damage to electronic components or interference.
ESD capable
Profile slot is 10
Made of aluminium material
Related links
- Bosch Rexroth M8 Angle Bracket Strut Profile 10 mm
- Bosch Rexroth M5 Inner Bracket Strut Profile 20 mm Groove Size 6 mm
- RS PRO M5 Angle Bracket Strut Profile 20 mm, Groove Size 5 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6 mm
- FlexLink M5 Angle Bracket Strut Profile 22 mm, Groove Size 5.5 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6.8 mm
- Bosch Rexroth M6 Angle Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 20 mm, Groove Size 6 mm
