Eaton DILM Contactor Coil for use with DILM80 - DILM95
- RS Stock No.:
- 254-219
- Mfr. Part No.:
- 230080 DILM95-XSP(RDC24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€185.24
(exc. VAT)
€227.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.24 |
*price indicative
- RS Stock No.:
- 254-219
- Mfr. Part No.:
- 230080 DILM95-XSP(RDC24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM80 - DILM95 | |
| Standards/Approvals | IEC/EN 60947-4-1, UL File No.:E29096, CE, 3211-04 CSA File No.:012528, CSA Class No.:2411-03, CSA-C22.2 No. 14-05, UL Category Control No.:NLDX, UL 508, CSA, UL | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM80 - DILM95 | ||
Standards/Approvals IEC/EN 60947-4-1, UL File No.:E29096, CE, 3211-04 CSA File No.:012528, CSA Class No.:2411-03, CSA-C22.2 No. 14-05, UL Category Control No.:NLDX, UL 508, CSA, UL | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil is engineered for seamless integration and reliable performance in various industrial applications. Designed for tool-less plug connection, this product ensures a straightforward installation and maintenance process. It caters specifically to DILM80 and DILM95 models, with a rated control supply voltage suitable for both 24V and 27V DC use. This replacement coil not only adheres to stringent certification standards including CSA and UL but also prioritises operational efficiency, offering maximum ambient temperature flexibility from -25 °C to 60 °C. The product is equipped with advanced features, ensuring durability and reliability in demanding environments, making it a valuable addition to your operational assets.
Tool-less plug connection simplifies installation and maintenance
Compatible with DILM80 and DILM95 models for versatile application
Designed for ambient temperatures ranging from -25 °C to 60 °C
Robust certifications ensure compliance with safety standards
Efficient design maximises operational reliability and longevity
Meets product standard requirements for thermal stability and corrosion resistance
Related links
- Eaton DILM Contactor Coil for use with DILM40 DILMP80 DILMP63, DILM65
- Eaton DILM Contactor Coil for use with DILM225A, DILM185A
- Eaton DILM Contactor Coil for use with DILM80 - DILM95
- Eaton DILM Contactor Coil for use with DILM115 DILM170, DILM150
- Eaton DILM Contactor Coil for use with DILM38 DILM17 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILM80 - DILM96
- Eaton DILM Contactor 3-Pole 75 kW 24V dc 400V
- Eaton DILM Contactor 27 V dc Coil 80 A 400V
