Eaton DILM Contactor Coil for use with DILM72, DILM50, DILM65, DILM40
- RS Stock No.:
- 258-029
- Mfr. Part No.:
- 281188 DILM65-XSP(RDC240)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€167.10
(exc. VAT)
€205.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.10 |
*price indicative
- RS Stock No.:
- 258-029
- Mfr. Part No.:
- 281188 DILM65-XSP(RDC240)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM72, DILM50, DILM65, DILM40 | |
| Standards/Approvals | CSA Class No.:2411-03, UL NLDX, CSA 012528, UL 508, CE, CSA-C22.2 No. 14-05, 3211-04 UL, UL E29096, CSA, IEC/EN 60947-4-1 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM72, DILM50, DILM65, DILM40 | ||
Standards/Approvals CSA Class No.:2411-03, UL NLDX, CSA 012528, UL 508, CE, CSA-C22.2 No. 14-05, 3211-04 UL, UL E29096, CSA, IEC/EN 60947-4-1 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil is engineered for seamless integration with various DILM contactor models, ensuring reliable performance in demanding applications. Designed with a tool-less plug connection, this replacement coil simplifies installation and maintenance, making it an essential component for efficient operation. With a voltage range tailored to meet diverse operational needs, this coil demonstrates exceptional compatibility and safety standards, exemplified through its certified compliance with multiple international regulations. Whether in harsh environments or standard applications, this coil offers outstanding durability and operational consistency, making it a preferred choice for industrial users who value reliability and performance in their automation solutions.
Tool-less installation enhances convenience and efficiency
Designed for optimal compatibility with various DILM contactors
Meets rigorous international safety and quality standards
Operates effectively in extreme temperature conditions
Engineered for consistent performance and longevity
Utilises a robust design to withstand demanding operational environments
Related links
- Eaton DILM Contactor Coil for use with DILM40 DILM65, DILM72
- Eaton DILM Contactor Coil for use with DILM65 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILM40 DILM50, DILM65
- Eaton DILM Contactor Coil for use with DILMP80 DILM40 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILM65 DILM50, DILM40
- Eaton DILM Contactor Coil for use with DILM65 DILM50, DILM72
- Eaton DILM Contactor Coil for use with DILM65 DILM40, DILM72
- Eaton DILM Contactor Coil for use with DILM40 DILMP80 DILMP63, DILM65
