Eaton DILM Contactor Coil for use with DILM25, DILM17, DILM32, DILM38
- RS Stock No.:
- 259-406
- Mfr. Part No.:
- 281158 DILM32-XSP(RDC240)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€93.84
(exc. VAT)
€115.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.84 |
*price indicative
- RS Stock No.:
- 259-406
- Mfr. Part No.:
- 281158 DILM32-XSP(RDC240)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM25, DILM17, DILM32, DILM38 | |
| Standards/Approvals | CE, UL CSA-C22.2 No. 14-05, UL 508, CSA, UL NLDX, CSA Class No.:2411-03, 3211-04 CSA 012528, UL E29096, IEC/EN 60947-4-1 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM25, DILM17, DILM32, DILM38 | ||
Standards/Approvals CE, UL CSA-C22.2 No. 14-05, UL 508, CSA, UL NLDX, CSA Class No.:2411-03, 3211-04 CSA 012528, UL E29096, IEC/EN 60947-4-1 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Replacement coil delivers robust performance for various applications, ensuring reliable operation in demanding conditions. Designed for seamless integration with DILM17, DILM25, DILM32, and DILM38 series, this coil features a tool-less plug connection for quick and hassle-free installations. The product operates within a wide ambient temperature range, making it suitable for diverse environments.
Lightweight design enhances ease of handling
Complies with international certifications for safety
Robust against various environmental challenges
Integrated with effective corrosion resistance
Facilitates reliable operation in DC electrical environments
Complements the overall functionality of Eaton switchgear
Related links
- Eaton DILM Contactor Coil for use with DILM25 DILM32, DILM38
- Eaton DILM Contactor Coil for use with DILM32 DILM25, DILM17
- Eaton DILM Contactor Coil for use with DILM25 DILM38, DILM32
- Eaton DILM Contactor Coil for use with DILM38 DILM17 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILMP32 - DILMP45 DILM32 DILM17
- Eaton DILM Contactor Coil for use with DILM38 DILM32, DILM25
- Eaton Contactor Coil for use with DILM32 DILM25, DILM17
- Eaton DILM Contactor Coil for use with DILM25 DILMP32 - DILMP45 DILM32
