Eaton DILM Contactor Coil for use with DILM185A, DILM225A
- RS Stock No.:
- 103-876
- Mfr. Part No.:
- 139567 DILM225A-XSP(RAC500)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€497.32
(exc. VAT)
€611.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €497.32 |
*price indicative
- RS Stock No.:
- 103-876
- Mfr. Part No.:
- 139567 DILM225A-XSP(RAC500)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | AC Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM185A, DILM225A | |
| Standards/Approvals | IEC/EN 60947-4-1, CSA, UL | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type AC Coil | ||
Product Type Contactor Coil | ||
For Use With DILM185A, DILM225A | ||
Standards/Approvals IEC/EN 60947-4-1, CSA, UL | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil, is a tool-less plug connection designed for use with DILM185A and DILM225A contactors. With a sleek product design and compact dimensions of 95mm x 48mm x 92mm, this replacement coil is ideal for various industrial applications. Certified by UL, IEC/EN 60947-4-1, CE, CSA, and with a weight of 0.34 kilograms, this accessory offers reliable performance in demanding environments.
Tool-less plug connection for easy installation
Compact dimensions of 95mm x 48mm x 92mm
Certified by UL IEC/EN 60947-4-1 CE CSA
Ambient operating temperature range of -25°C to 60°C
Ensures quick and convenient coil replacement
Saves space with its compact design
Meets international safety and quality standards
Provides compatibility with specific contactor models
Offers versatile voltage support for various applications
Ensures reliable operation in a wide range of temperatures
Related links
- Eaton DILM Contactor Coil for use with DILM170 DILM150
- Eaton DILM Contactor Coil for use with DILM185A, DILM225A
- Eaton DILM Contactor Coil for use with DILM225A, DILM185A
- Eaton DILM Contactor Coil for use with DILM750 DILM650 DILM580
- Eaton DILM Contactor Coil for use with DILM300 DILM500
- Eaton DILM Contactor Coil for use with DILM (-C) 250 DILM (-C) 185
- Eaton DILM Contactor 3-Pole 150 kW
- Eaton DILM Contactor 230 V ac/dc Coil 185 A 1 NO, 1kV
