Eaton DILM Contactor Coil for use with DILM (-C) 250, DILM (-C) 225, DILM (-C) 185
- RS Stock No.:
- 250-855
- Mfr. Part No.:
- 208253 DILM250-XSP/E(RAC500)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€778.76
(exc. VAT)
€957.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €778.76 |
*price indicative
- RS Stock No.:
- 250-855
- Mfr. Part No.:
- 208253 DILM250-XSP/E(RAC500)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM (-C) 250, DILM (-C) 225, DILM (-C) 185 | |
| Standards/Approvals | UL File No.:E29096, RoHS, CSA-C22.2 No. 14-05, CE, IEC/EN 60947-4-1, CSA, CSA Class No.:3211-04, CSA File No.:1017510, UL Category Control No.:NLDX, UL, UL 508 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM (-C) 250, DILM (-C) 225, DILM (-C) 185 | ||
Standards/Approvals UL File No.:E29096, RoHS, CSA-C22.2 No. 14-05, CE, IEC/EN 60947-4-1, CSA, CSA Class No.:3211-04, CSA File No.:1017510, UL Category Control No.:NLDX, UL, UL 508 | ||
Series DILM | ||
- COO (Country of Origin):
- RO
The Eaton replacement coil from The Eaton Moeller series DILM is designed specifically for robust and reliable operation. Ideal for use with various DILM contactors, this unit supports a wide voltage range from 250 to 500 V for AC applications, ensuring compatibility across different setups. Built to withstand challenging environmental conditions, including extreme temperatures from -40 °C to 60 °C, this coil delivers exceptional performance even in demanding settings. With standard compliance and certifications such as UL and IEC/EN 60947-4-1, users can trust its quality and reliability. Whether for switching or protecting motors, this coil stands as a critical component in efficient control systems, offering peace of mind through its proven capabilities and solid engineering.
Supports both AC and DC voltage types for versatile applications
Engineered for high corrosion resistance, enhancing durability
Features a magnet system that ensures efficient operation
Complies with stringent international safety and performance standards
Designed to integrate seamlessly with the DILM series of contactors
Ability to operate effectively in a broad temperature range, making it suitable for various environments
Backed by reliable documentation, including installation instructions and conformity declarations
Related links
- Eaton DILM Contactor Coil for use with DILM (-C) 185 DILM (-C) 225
- Eaton DILM Contactor Coil for use with DILM (-C) 185 DILM (-C) 250
- Eaton DILM Contactor Coil for use with DILM300 DILM500
- Eaton DILM Contactor Coil for use with DILM750 DILM650 DILM580
- Eaton DILM Contactor Coil for use with DILM300A, DILM250
- Eaton DILM Coil for use with DILM300A-S, DILM250-S
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 250V 1 NO, 400V
- Eaton DILM Contactor Coil for use with DILM185A, DILM225A
