Eaton DILM Contactor Coil for use with DILM170, DILM115, DILM150
- RS Stock No.:
- 255-833
- Mfr. Part No.:
- 230114 DILM150-XSP(RAC500)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€140.48
(exc. VAT)
€172.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.48 |
*price indicative
- RS Stock No.:
- 255-833
- Mfr. Part No.:
- 230114 DILM150-XSP(RAC500)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM170, DILM115, DILM150 | |
| Standards/Approvals | UL, CSA-C22.2 No. 14-05, CSA Class No.:2411-03, 3211-04, UL 508, CE, UL E29096, UL NLDX, CSA 012528, CSA, IEC/EN 60947-4-1 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM170, DILM115, DILM150 | ||
Standards/Approvals UL, CSA-C22.2 No. 14-05, CSA Class No.:2411-03, 3211-04, UL 508, CE, UL E29096, UL NLDX, CSA 012528, CSA, IEC/EN 60947-4-1 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton product represents a reliable replacement coil designed specifically for the Eaton Moeller DILM series. Engineered for tool-less plug connections, it supports a wide voltage range making it an ideal choice for applications requiring flexibility and efficiency. Its robust construction ensures durability in various operational environments, meaning it can withstand ambient temperatures from -25 °C to 60 °C. With compliance to international safety standards and certifications, this product guarantees not only superior functionality but also peace of mind for users. The design is aimed at enhancing operational efficiency and is well-suited for integration with existing Eaton systems, including DILM115 and DILM170 models, ensuring a seamless back-up solution that maintains performance and reliability.
Designed for seamless integration with existing Eaton systems
Tool-less installation promotes easier maintenance and replacement
Versatile voltage support expands operational applications
Constructed to endure a range of environmental conditions
Compliant with major international safety standards
Offers a reliable solution for both new and existing equipment installations
Related links
- Eaton DILM Contactor Coil for use with DILM170 DILM150
- Eaton DILM Contactor Coil for use with DILM115 DILM170
- Eaton DILM Contactor Coil for use with DILM115 DILM170, DILM150
- Eaton DILM Contactor Coil for use with DILM150 DILM115
- Eaton DILM Contactor Coil for use with DILMP125 - DILMP200 DILM170, DILM150
- Eaton DILM Contactor Coil for use with DILM115 DILMP125 - DILMP200, DILM150
- Eaton DILM Contactor Coil for use with DILM150 DILMP125 - DILMP200, DILM115
- Eaton DILM Contactor Coil for use with DILM170 DILM115
