Eaton DILM Parallel Link for use with DIL M7-M12

Subtotal (1 unit)*

€7.79

(exc. VAT)

€9.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.79

*price indicative

RS Stock No.:
253-944
Mfr. Part No.:
239370 DILM12-XP2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Connecting Bridge

Product Type

Parallel Link

For Use With

DIL M7-M12

Standards/Approvals

CSA Class No.:3211-05, UL, UL Category Control No.:NLRV, IEC/EN 60947-4-1, CE, CSA File No.:012528, UL 508, UL File No.:E36332, CSA-C22.2 No. 14-05, CSA

Series

DILM

COO (Country of Origin):
CZ
The Eaton DILM paralleling link is a cutting-edge solution designed to enhance the performance of electrical machinery. This innovative product is specifically tailored to work seamlessly with Eaton's Moeller series DILM motors, ensuring optimal functionality and reliability. With a robust construction that withstands harsh operational conditions, this linking device supports a range of applications, making it essential for any industrial setup. The DILM paralleling link not only simplifies the complex task of motor assembly, but also promotes efficiency through its intelligent design, allowing for superior heat dissipation and reduced energy waste. Additionally, it meets stringent international standards, giving users confidence in its safety and performance across varying environments.

Designed to provide seamless integration with Eaton's Moeller series DILM motors

Constructed to endure extreme temperatures, ensuring long-lasting performance

Facilitates efficient heat management, which prolongs operational life

Complies with multiple international safety and performance standards

Enables easy installation, thereby saving time in assembly processes

Optimises motor performance, contributing to reduced energy costs

Promotes a secure connection, enhancing the overall stability of electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy