Eaton DILM Parallel Link for use with DILM80-150
- RS Stock No.:
- 247-115
- Mfr. Part No.:
- 101685 DILM150-XP2
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€1,608.56
(exc. VAT)
€1,978.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,608.56 | €160.856 |
*price indicative
- RS Stock No.:
- 247-115
- Mfr. Part No.:
- 101685 DILM150-XP2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connecting Bridge | |
| Product Type | Parallel Link | |
| For Use With | DILM80-150 | |
| Standards/Approvals | IEC/EN 60947-4-1, UL CSA Class No.:3211-03 CE UL File No.:E29096, CSA-C22.2 No. 14-05, UL Category Control No.:NLRV, CSA, CSA File No.:012528, UL 508, RoHS | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connecting Bridge | ||
Product Type Parallel Link | ||
For Use With DILM80-150 | ||
Standards/Approvals IEC/EN 60947-4-1, UL CSA Class No.:3211-03 CE UL File No.:E29096, CSA-C22.2 No. 14-05, UL Category Control No.:NLRV, CSA, CSA File No.:012528, UL 508, RoHS | ||
Series DILM | ||
- COO (Country of Origin):
- DE
The Eaton paralleling link, designed for the DILM series, is a crucial accessory for enhancing the performance of your electrical systems. The product ensures reliable operation across various applications, boasting a robust design that supports seamless connectivity between DILM80 to DILM150 contactors. Ideal for industrial environments, it provides an efficient solution to optimize your power distribution needs. Rigorous testing ensures compliance with high safety standards, making it a dependable choice for professionals seeking longevity and reliability in their electrical components.
Engineered specifically for the DILM series, ensuring compatibility
Compact dimensions allow for easy installation in tight spaces
Certified for stringent safety and quality standards, instilling confidence in users
Designed to facilitate effective heat dissipation and maintain optimal operational performance
Offers dependable performance across a wide ambient temperature range
Related links
- Eaton DILM Parallel Link for use with DILM17-M32
- Eaton DILM Parallel Link for use with DIL M7-M12
- Eaton DILM Parallel Link for use with DILM80 to DILM150
- Eaton DILM Parallel Link for use with DILM40-65
- Eaton DILM Parallel Link for use with DILM7- M12
- Eaton DILM Parallel Link for use with DILM15 Series, DILM32 Series
- Eaton DILM Parallel Link for use with DILM15 Series DILMP20 Series
- Eaton DILM Terminal for use with DILM80-150
