Eaton DILM Parallel Link for use with DILM80 to DILM150
- RS Stock No.:
- 258-891
- Mfr. Part No.:
- 284769 DILM150-XP1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€110.39
(exc. VAT)
€135.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.39 |
*price indicative
- RS Stock No.:
- 258-891
- Mfr. Part No.:
- 284769 DILM150-XP1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Parallel Link | |
| Accessory Type | Paralleling Link | |
| For Use With | DILM80 to DILM150 | |
| Standards/Approvals | UL File No.:E29096, CSA File No.:012528, CSA, CSA Class No.:3211-03, CE, UL, UL Category Control No.:NLDX, UL 508, IEC/EN 60947-4-1, CSA-C22.2 No. 14-05 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Parallel Link | ||
Accessory Type Paralleling Link | ||
For Use With DILM80 to DILM150 | ||
Standards/Approvals UL File No.:E29096, CSA File No.:012528, CSA, CSA Class No.:3211-03, CE, UL, UL Category Control No.:NLDX, UL 508, IEC/EN 60947-4-1, CSA-C22.2 No. 14-05 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton paralleling link is designed to enhance the functionality of both DILM80 and DILM150 contactors, facilitating efficient operation in various industrial applications. As an essential accessory within the Eaton Moeller series, this linking component enables seamless connectivity, thus optimising the performance of low-voltage switch technology. Crafted for durability, it adheres to stringent safety and quality standards, ensuring reliable service even in challenging environments. The product's compact dimensions and lightweight construction also contribute to easy installation and maintenance, making it a preferred choice for professionals seeking dependable solutions in electrical engineering.
Optimises connectivity between DILM contactors to boost overall performance
Manufactured with high-quality materials to withstand demanding conditions
Streamlined design allows for straightforward integration into existing setups
Robust certification guarantees adherence to industry-standard safety regulations
Engineered for efficient thermal management, reducing the risk of overheating
Related links
- Eaton DILM Parallel Link for use with DILM40-65
- Eaton DILM Parallel Link for use with DILM15 Series, DILM32 Series
- Eaton DILM Parallel Link for use with DILM15 Series DILMP20 Series
- Eaton DILM Parallel Link for use with DILM80-150
- Eaton DILM Parallel Link for use with DILM7- M12
- Eaton DILM Parallel Link for use with DILM17-M32
- Eaton DILM Parallel Link for use with DIL M7-M12
- Eaton Wiring Kit Wiring Harness for Use with DILM80 to DILM150
