Eaton DILM Parallel Link for use with DILM17-M32
- RS Stock No.:
- 254-965
- Mfr. Part No.:
- 239371 DILM32-XP2
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
€278.54
(exc. VAT)
€342.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €278.54 | €13.927 |
*price indicative
- RS Stock No.:
- 254-965
- Mfr. Part No.:
- 239371 DILM32-XP2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Parallel Link | |
| Accessory Type | Bridge | |
| For Use With | DILM17-M32 | |
| Standards/Approvals | CSA File No.:012528 UL 508 CSA Class No.:3211-04 UL CSA UL Category Control No.:NLRV UL File No.:E36332 CE CSA-C22.2 No. 14-05 IEC/EN 60947-4-1 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Parallel Link | ||
Accessory Type Bridge | ||
For Use With DILM17-M32 | ||
Standards/Approvals CSA File No.:012528 UL 508 CSA Class No.:3211-04 UL CSA UL Category Control No.:NLRV UL File No.:E36332 CE CSA-C22.2 No. 14-05 IEC/EN 60947-4-1 | ||
Series DILM | ||
- COO (Country of Origin):
- ES
The Eaton paralleling link, designed specifically for the Eaton Moeller series, offering a reliable connection solution for DILM17-M32. This innovative accessory facilitates quick and secure wiring using durable three-pole wire jumpers, making it ideal for various industrial applications. Constructed with high-quality materials, it ensures optimal performance under diverse climatic conditions, extending its operational lifespan. The design incorporates advanced short-circuit ratings, making it a robust choice for enhancing system safety and efficiency. With a compact structure, this product aligns perfectly with the demands of modern electrical installations, providing an essential component for seamless connectivity.
Designed for enhanced wiring efficiency in industrial setups
Robust construction ensures durability and reliability in challenging environments
Advanced short-circuit ratings for improved safety and performance
Compact design allows for easy integration into existing systems
Compatible with the Eaton Moeller series for versatile applications
Facilitates quick assembly and minimises installation time
Optimised for superior heat dissipation, maintaining performance even under load
Meets stringent product standards, ensuring adherence to regulatory requirements
A practical solution for engineers seeking dependable connectivity solutions
Related links
- Eaton DILM Parallel Link for use with DILM80-150
- Eaton DILM Parallel Link for use with DIL M7-M12
- Eaton DILM Parallel Link for use with DILM15 Series, DILM32 Series
- Eaton DILM Parallel Link for use with DILM40-65
- Eaton DILM Parallel Link for use with DILM7- M12
- Eaton DILM Parallel Link for use with DILM80 to DILM150
- Eaton DILM Parallel Link for use with DILM15 Series DILMP20 Series
- Eaton DILM Contactor Reversing Block for use with DILM17-M32
