Eaton DILM Contactor Coil for use with DILM25, DILM17, DILMP32 - DILMP45, DILM38, DILM32
- RS Stock No.:
- 256-881
- Mfr. Part No.:
- 281138 DILM32-XSP(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.46
(exc. VAT)
€42.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.46 |
*price indicative
- RS Stock No.:
- 256-881
- Mfr. Part No.:
- 281138 DILM32-XSP(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM25, DILM17, DILMP32 - DILMP45, DILM38, DILM32 | |
| Standards/Approvals | UL 508, UL E29096, UL, CSA-C22.2 No. 14-05, 3211-04, CSA 012528, IEC/EN 60947-4-1, UL NLDX, CSA Class No.:2411-03, CSA, CE | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM25, DILM17, DILMP32 - DILMP45, DILM38, DILM32 | ||
Standards/Approvals UL 508, UL E29096, UL, CSA-C22.2 No. 14-05, 3211-04, CSA 012528, IEC/EN 60947-4-1, UL NLDX, CSA Class No.:2411-03, CSA, CE | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton DILM replacement coil from Eaton is engineered to deliver optimal performance and reliability in various industrial applications. Designed for tool-less plug connections, this coil ensures quick and seamless installation, allowing for efficient operational uptime. With its ability to operate across a range of voltages, including 110V at 50Hz and 120V at 60Hz, it caters to diverse requirements without compromising on efficiency. The robust construction guarantees durability, making it suitable for challenging environmental conditions while maintaining high standards of functionality. This product is compatible with multiple Eaton models, ensuring versatility and adaptability in various setups. Its compact dimensions do not hinder its performance, providing a perfect blend of size and strength for meet industrial demands.
Tool-less plug connection enhances installation speed
Versatile voltage compatibility caters to various operational needs
Robust design ensures longevity in demanding environments
Compact dimensions optimise space without compromising performance
Complies with multiple certification standards for enhanced safety
Ideal for use with various Eaton models for increased flexibility
Related links
- Eaton DILM Contactor Coil for use with DILMP32 - DILMP45 DILM32 DILM17
- Eaton DILM Contactor Coil for use with DILM17 DILM38 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILM25 DILM32 DILM17
- Eaton DILM Contactor Coil for use with DILM38 DILM17 DILMP32 - DILMP45
- Eaton DILM Contactor Coil for use with DILM32 DILM17 DILM25
- Eaton DILM Contactor Coil for use with DILM25 DILM38, DILM32
- Eaton DILM Contactor Coil for use with DILM17 DILM32, DILM25
- Eaton DILM Contactor Coil for use with DILM17 DILM38, DILM32
