Eaton DILM Contactor Suppressor Diode for use with DILM40 - DILM95, DILK33 - DILK50, DILMP63 - DILMP200
- RS Stock No.:
- 258-282
- Mfr. Part No.:
- 281218 DILM95-XSPV240
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22.54
(exc. VAT)
€27.72
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.54 |
*price indicative
- RS Stock No.:
- 258-282
- Mfr. Part No.:
- 281218 DILM95-XSPV240
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Suppressor Circuit | |
| Product Type | Contactor Suppressor Diode | |
| For Use With | DILM40 - DILM95, DILK33 - DILK50, DILMP63 - DILMP200 | |
| Standards/Approvals | CE UL 508 CSA-C22.2 No. 14-05 CSA UL CSA File No.:256465 UL File No.:E29184 UL Category Control No.:NKCR2, NKCR8 CSA Class No.:3211-07 IEC/EN 60947-4-1 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Suppressor Circuit | ||
Product Type Contactor Suppressor Diode | ||
For Use With DILM40 - DILM95, DILK33 - DILK50, DILMP63 - DILMP200 | ||
Standards/Approvals CE UL 508 CSA-C22.2 No. 14-05 CSA UL CSA File No.:256465 UL File No.:E29184 UL Category Control No.:NKCR2, NKCR8 CSA Class No.:3211-07 IEC/EN 60947-4-1 | ||
Series DILM | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series DILM varistor suppressor circuit offers advanced protection for your electrical components. Designed for 130 - 240 AC voltage, it serves as a vital accessory for a wide range of Eaton DILM series contactors, ensuring enhanced performance and longevity. The product integrates seamlessly within systems, providing robust suppression against voltage spikes and transients. With its compact dimensions and lightweight design, installation is straightforward, making it an ideal choice for both new projects and upgrades to existing systems. Adhering to multiple certification standards, this suppressor circuit not only ensures compliance but also delivers peace of mind, making it a reliable addition to any electrical assembly. Its features cater directly to the stringent conditions often found in various industrial applications, ensuring that your equipment runs smoothly and efficiently.
Offers essential voltage spike protection for electrical components
Designed specifically for compatibility with Eaton's DILM series contactors
Compact size allows for easy installation in tight spaces
Built to withstand a variety of operating conditions, including extreme temperatures
Adheres to vital safety and compliance standards, enhancing reliability
Lightweight construction simplifies logistics and handling
Supports efficient operation in industrial applications, crucial for smooth performance
Integrated design with no additional components needed for installation
Related links
- Eaton DILM Contactor Suppressor Diode for use with DILM40 - DILM95 DILMP63 - DILMP200
- Eaton DILM Contactor Suppressor Diode for use with DILK33 - DILK50 DILM40 - DILM95
- Eaton DILM RC Suppressor Circuit for use with DILMP63 - DILMP200 DILK33 - DILK50
- Eaton DILM Surge Suppressor for use with DILK33 to DILK50 Series DILM40 to DILM95 Series
- Eaton DILM Surge Suppressor for use with DILMP63 to DILMP200 Series DILK33 to DILK50 Series
- Eaton DILM Contactor Coil for use with DILM50 DILM72 DILM65, DILM40
- Eaton DILM Contactor Coil for use with DILM65 DILM40 DILMP80, DILM50
- Eaton DILM Contactor Coil for use with DILMP80 DILM40 DILM72, DILM50
