Eaton DILM Contactor Coil for use with DILM65, DILM72, DILM40, DILMP63, DILMP80, DILM50
- RS Stock No.:
- 258-024
- Mfr. Part No.:
- 281168 DILM65-XSP(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.28
(exc. VAT)
€43.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.28 |
*price indicative
- RS Stock No.:
- 258-024
- Mfr. Part No.:
- 281168 DILM65-XSP(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Coil | |
| Accessory Type | Coil | |
| For Use With | DILM65, DILM72, DILM40, DILMP63, DILMP80, DILM50 | |
| Standards/Approvals | UL NLDX, CSA 012528, CSA, UL E29096, 3211-04, CSA Class No.:2411-03, CSA-C22.2 No. 14-05, UL 508, IEC/EN 60947-4-1, UL, CE | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Coil | ||
Accessory Type Coil | ||
For Use With DILM65, DILM72, DILM40, DILMP63, DILMP80, DILM50 | ||
Standards/Approvals UL NLDX, CSA 012528, CSA, UL E29096, 3211-04, CSA Class No.:2411-03, CSA-C22.2 No. 14-05, UL 508, IEC/EN 60947-4-1, UL, CE | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton DILM replacement coil from Eaton represents a blend of advanced engineering and robust performance. Specifically designed for a variety of applications, this product features a tool-less plug connection, enhancing ease of installation and maintenance. With its dual voltage capabilities at 110V 50Hz and 120V 60Hz, this coil is versatile enough to support various operational requirements. Ideal for use with multiple contactor series including DILM40, DILM50, DILM65, DILM72, DILMP63, and DILMP80, it ensures reliability across a broad spectrum of environments. The product not only meets stringent international certification standards but also delivers efficient performance, making it an essential component for industrial electrical systems. Its compact design does not compromise on safety and durability, offering features that enhance both user experience and equipment longevity.
Engineered for seamless integration with multiple Eaton contactors
Robust design for enhanced durability across a variety of environments
Flexible voltage options cater to different operational demands
Supports tool-less installation for reduced downtime and complexity
Meets rigorous international safety and performance standards
Engineered to withstand extreme ambient temperatures
Provides reliable control supply voltage for consistent operation
Compact dimensions aid in efficient space management within electrical panels
Related links
- Eaton DILM Contactor Coil for use with DILM40 DILMP80 DILMP63, DILM65
- Eaton DILM Contactor Coil for use with DILMP80 DILM40 DILM72, DILM50
- Eaton DILM Contactor Coil for use with DILMP63 DILMP80 DILM72, DILM65
- Eaton DILM Contactor Coil for use with DILM50 DILM72 DILM65, DILM40
- Eaton Contactor Coil for use with DILM40 DILM65 DILM72, DILMP63
- Eaton DILM Mechanical Interlock for use with DILM40 - DILM72 DILMF40 - DILMF65
- Eaton DILM Contactor Coil for use with DILM65 DILM40, DILM72
- Eaton DILM Contactor Coil for use with DILM65 DILM50, DILM40
